Sign in to ask questions about the Onsemi FDS4770 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDS4770 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 13.2A |
| Current Rating | 13.2A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 7.5mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 29ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.819nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 7.5mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 41ns |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDS4770 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
