
Dual N & P-Channel MOSFET, 40V Drain to Source Breakdown Voltage, 29mR Max Drain to Source On Resistance. Features 4.4A Continuous Drain Current, 1.9V Threshold Voltage, and 760pF Input Capacitance. Operates from -55°C to 150°C with 2W Power Dissipation. Surface mount SOIC package, 2500 units per tape and reel. RoHS compliant.
Sign in to ask questions about the Onsemi FDS4897C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDS4897C technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 4.4A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 29mR |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 29MR |
| Fall Time | 18ns |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 760pF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rds On Max | 29mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 1.9V |
| Turn-Off Delay Time | 45ns |
| Weight | 0.187g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDS4897C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
