
P-channel MOSFET, 30V drain-source breakdown voltage, 7A continuous drain current, and 23mΩ Rds On. Features include a 1.233nF input capacitance, 25ns fall time, and 48ns turn-off delay time. This surface-mount device is housed in an 8-SOIC package, operates from -55°C to 175°C, and offers 2W power dissipation. It is RoHS compliant and lead-free, supplied in tape and reel packaging.
Sign in to ask questions about the Onsemi FDS4935 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDS4935 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 7A |
| Current | 7A |
| Current Rating | -7A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 23mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 1.233nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2W |
| Rds On Max | 23mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 48ns |
| Voltage | 30V |
| DC Rated Voltage | -30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDS4935 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
