
N-Channel PowerTrench® MOSFET, 60V Drain-Source Breakdown Voltage, 12A Continuous Drain Current, and 10mΩ Max Drain-Source On Resistance. Features include a 4V nominal Gate-Source Voltage, 2.2nF input capacitance, and 13ns turn-on delay. This surface mount SOIC package component operates from -55°C to 150°C with a 2.5W maximum power dissipation. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Onsemi FDS5672 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 12A |
| Current Rating | 12A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 8.8mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 10MR |
| Element Configuration | Single |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 2.2nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 10mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 13ns |
| DC Rated Voltage | 60V |
| Weight | 0.13g |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
