
N-Channel MOSFET, single element configuration, offering 60V drain-source breakdown voltage and 8A continuous drain current. Features a low 20mΩ drain-source on-resistance and 2.5W maximum power dissipation. Operates within a -55°C to 150°C temperature range, with a 2.5V nominal gate-source threshold voltage. Packaged in SOIC for surface mounting, with a typical fall time of 32ns and turn-on delay of 13ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FDS5680 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDS5680 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 8A |
| Current Rating | 8A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 20mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 20mR |
| Dual Supply Voltage | 60V |
| Element Configuration | Single |
| Fall Time | 32ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 1.85nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Nominal Vgs | 2.5V |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 20mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Termination | SMD/SMT |
| Threshold Voltage | 2.5V |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 13ns |
| DC Rated Voltage | 60V |
| Weight | 0.13g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDS5680 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
