
N-channel MOSFET for surface mount applications, featuring a 20V drain-to-source breakdown voltage and a continuous drain current of 23A. This component offers a low Rds On of 3.4mR at a nominal Vgs of 600mV, with a maximum power dissipation of 3W. It operates within a temperature range of -55°C to 150°C and is packaged in an 8-SOIC case. Key electrical characteristics include a 7.191nF input capacitance and fall/turn-off delay times of 77ns and 153ns respectively. This RoHS compliant device is supplied on tape and reel.
Sign in to ask questions about the Onsemi FDS6064N3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDS6064N3 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 23A |
| Current Rating | 23A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 3.4mR |
| Drain to Source Voltage (Vdss) | 20V |
| Dual Supply Voltage | 20V |
| Fall Time | 77ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 7.191nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Vgs | 600mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3W |
| Rds On Max | 4mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Termination | SMD/SMT |
| Threshold Voltage | 600mV |
| Turn-Off Delay Time | 153ns |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDS6064N3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
