
N-Channel MOSFET, 30V Vds, 13A ID, featuring low 11.3mΩ Rds(on) for efficient power switching. This single-element device offers fast switching speeds with a 6ns fall time and 9ns turn-on delay. Designed for surface mounting in an SOIC package, it operates across a wide temperature range from -55°C to 175°C with a 3W power dissipation. RoHS compliant and lead-free, it is supplied on a 2500-piece tape and reel.
Onsemi FDS6294 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 13A |
| Current Rating | 13A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 9.4mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 11.3MR |
| Dual Supply Voltage | 30V |
| Element Configuration | Single |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 1.205nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Vgs | 1.8V |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| Rds On Max | 11.3mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Termination | SMD/SMT |
| Threshold Voltage | 1.8V |
| Turn-Off Delay Time | 24ns |
| Turn-On Delay Time | 9ns |
| DC Rated Voltage | 30V |
| Weight | 0.13g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDS6294 to view detailed technical specifications.
No datasheet is available for this part.