
Single N-Channel Power MOSFET, logic level, 30V drain-source breakdown voltage, 8.4A continuous drain current, and 22mΩ maximum drain-source on-resistance. Features a 1.9V threshold voltage, 560pF input capacitance, 7ns turn-on delay, and 22ns turn-off delay. Packaged in SOIC for surface mounting, this RoHS compliant component operates from -55°C to 150°C with a maximum power dissipation of 2.5W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FDS6612A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDS6612A technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 8.4A |
| Current Rating | 8.4A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 19mR |
| Drain to Source Voltage (Vdss) | 30V |
| Dual Supply Voltage | 30V |
| Element Configuration | Single |
| Fall Time | 3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 560pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Vgs | 1.9V |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 22mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Termination | SMD/SMT |
| Threshold Voltage | 1.9V |
| Turn-Off Delay Time | 22ns |
| Turn-On Delay Time | 7ns |
| DC Rated Voltage | 30V |
| Weight | 0.13g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDS6612A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
