
The FDS6670A_Q is a N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 13A and a drain to source breakdown voltage of 30V. The device is packaged in a SO package and is available in tape and reel packaging. The MOSFET has a power dissipation of 2.5W and a gate to source voltage of 20V.
Onsemi FDS6670A_Q technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 13A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 8mR |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Turn-Off Delay Time | 40ns |
| RoHS | Not Compliant |
No datasheet is available for this part.
