
N-Channel PowerTrench® SyncFET™ MOSFET, 30V Vdss, 13.5A continuous drain current, and 9mΩ max drain-source on-resistance. This single-element, surface-mount SOIC package offers a max power dissipation of 2.5W and operates within a temperature range of -55°C to 150°C. Features include 18ns fall time, 27ns turn-off delay, and 10ns turn-on delay. RoHS compliant and lead-free.
Sign in to ask questions about the Onsemi FDS6670AS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDS6670AS technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 13.5A |
| Current Rating | 13.5A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 9mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 9MR |
| Element Configuration | Single |
| Fall Time | 18ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 1.54nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 9mR |
| RoHS Compliant | Yes |
| Series | PowerTrench®, SyncFET™ |
| Turn-Off Delay Time | 27ns |
| Turn-On Delay Time | 10ns |
| DC Rated Voltage | 30V |
| Weight | 0.13g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDS6670AS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
