
Single P-Channel Logic Level MOSFET, designed for surface mount applications. Features a -30V drain-source breakdown voltage and a continuous drain current of 11A. Offers a low drain-source on-resistance of 14mΩ at a nominal gate-source voltage of -1.7V. This component boasts fast switching speeds with a turn-on delay time of 12ns and a fall time of 100ns. Packaged in SOIC for tape and reel, it operates within a temperature range of -55°C to 150°C.
Sign in to ask questions about the Onsemi FDS6675 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDS6675 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 11A |
| Current Rating | -11A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 14mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 14mR |
| Dual Supply Voltage | -30V |
| Element Configuration | Single |
| Fall Time | 100ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.75mm |
| Input Capacitance | 3nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Nominal Vgs | -1.7V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 14mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Termination | SMD/SMT |
| Threshold Voltage | -1.7V |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | -30V |
| Weight | 0.13g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDS6675 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
