
P-Channel MOSFET, -30V Vds, -13A continuous drain current, and 9.3mΩ max Rds(on). Features a 2.5W power dissipation, 150°C max operating temperature, and SOIC surface mount package. Includes 3.845nF input capacitance and 92ns fall time. Packaged on a 2500-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Onsemi FDS6679AZ technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 13A |
| Current Rating | -13A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 9.3mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 9.3MR |
| Element Configuration | Single |
| Fall Time | 92ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 1.5mm |
| Input Capacitance | 3.845nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Nominal Vgs | -1.9V |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 9.3mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | -1.9V |
| Turn-Off Delay Time | 210ns |
| Turn-On Delay Time | 13ns |
| DC Rated Voltage | -30V |
| Weight | 0.13g |
| Width | 4mm |
| RoHS | Compliant |
