
Single N-Channel MOSFET, Logic Level, PowerTrench® series, featuring 30V drain-source breakdown voltage and 12.5A continuous drain current. This surface mount component offers a low 9.5mΩ drain-source on-resistance at a nominal 2V gate-source voltage. With a maximum power dissipation of 2.5W and operating temperatures from -55°C to 150°C, it boasts fast switching speeds with a 10ns turn-on delay and 15ns fall time. Packaged in SOIC for tape and reel, this RoHS compliant device is ideal for power switching applications.
Onsemi FDS6680A technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 12.5A |
| Current Rating | 12.5A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 9.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 9.5MR |
| Dual Supply Voltage | 30V |
| Element Configuration | Single |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 1.62nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Nominal Vgs | 2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 9.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Termination | SMD/SMT |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 27ns |
| Turn-On Delay Time | 10ns |
| DC Rated Voltage | 30V |
| Weight | 0.13g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDS6680A to view detailed technical specifications.
No datasheet is available for this part.
