
N-Channel PowerTrench®, SyncFET™ MOSFET, 30V Vdss, 11.5A continuous drain current, and 10mΩ Rds On. Features include a 1.5V threshold voltage, 1.24nF input capacitance, and 11ns turn-on delay. This surface-mount SOIC package component operates from -55°C to 150°C with a maximum power dissipation of 2.5W. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Onsemi FDS6680AS technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 11.5A |
| Current Rating | -11.5A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 100mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 10MR |
| Element Configuration | Single |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 1.24nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 10mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench®, SyncFET™ |
| Threshold Voltage | 1.5V |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 11ns |
| DC Rated Voltage | -30V |
| Weight | 0.13g |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
