
The FDS6680S is a surface mount N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 2.5W and a continuous drain current of 11.5A. The device features a drain to source breakdown voltage of 30V and a drain to source resistance of 11mR. It is lead free and packaged in a tape and reel format with 2500 devices per reel.
Sign in to ask questions about the Onsemi FDS6680S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDS6680S technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 11.5A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 11mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 11MR |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.01nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 11mR |
| Series | PowerTrench® |
| Turn-Off Delay Time | 34ns |
| Weight | 0.13g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDS6680S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
