
N-Channel PowerTrench® SyncFET™ MOSFET, single element, surface mount in SOIC package. Features 30V drain-source breakdown voltage, 10A continuous drain current, and 12mΩ maximum drain-source on-resistance at a nominal Vgs of 1.6V. Operates from -55°C to 150°C with 2.5W maximum power dissipation. Includes 6ns fall time and 8ns turn-on delay time. RoHS compliant and lead-free.
Onsemi FDS6690AS technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 10mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 12MR |
| Element Configuration | Single |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 910pF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Nominal Vgs | 1.6V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 12mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench®, SyncFET™ |
| Threshold Voltage | 1.6V |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 8ns |
| DC Rated Voltage | 30V |
| Weight | 0.13g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDS6690AS to view detailed technical specifications.
No datasheet is available for this part.
