
N-Channel PowerTrench® SyncFET™ MOSFET, a single-element junction field-effect transistor, offers a 30V drain-source breakdown voltage and a continuous drain current of 21A. Featuring a low 3.6mΩ drain-source on-resistance, this surface-mount device operates within a -55°C to 150°C temperature range. It boasts a maximum power dissipation of 2.5W and is supplied in a SOIC package on a 2500-piece tape and reel. Key electrical characteristics include a 1.4V nominal gate-source threshold voltage, 3.61nF input capacitance, and fast switching times with a 11ns turn-on delay.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FDS6699S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDS6699S technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 21A |
| Current Rating | 21A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 3.6mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 3.6MR |
| Dual Supply Voltage | 30V |
| Element Configuration | Single |
| Fall Time | 38ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 3.61nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Vgs | 1.4V |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 3.6mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench®, SyncFET™ |
| Termination | SMD/SMT |
| Threshold Voltage | 1.4V |
| Turn-Off Delay Time | 73ns |
| Turn-On Delay Time | 11ns |
| DC Rated Voltage | 30V |
| Weight | 0.13g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDS6699S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
