
Dual N-Channel Logic Level MOSFET, 20V Vds, 7.5A continuous drain current. Features 13mΩ maximum drain-source on-resistance at a nominal 1.8V Vgs. This surface mount device in an SOIC package offers a 1.6W power dissipation and operates across a -55°C to 150°C temperature range. Includes 9ns turn-on delay and 26ns turn-off delay times.
Sign in to ask questions about the Onsemi FDS6911 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDS6911 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 7.5A |
| Current Rating | 7.5A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 13MR |
| Element Configuration | Dual |
| Fall Time | 5ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.575mm |
| Input Capacitance | 1.13nF |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Nominal Vgs | 1.8V |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Rds On Max | 13mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 9ns |
| DC Rated Voltage | 20V |
| Weight | 0.187g |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDS6911 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
