MOSFET 30V N-Ch PowerTrench
Checking distributor stock and pricing after the page loads.
Onsemi FDS7066SN3 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 19A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 5.5mR |
| Fall Time | 32ns |
| Gate to Source Voltage (Vgs) | 16V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 85ns |
| RoHS | Compliant |
No datasheet is available for this part.