
The FDS7088N7 is a surface mount N-CHANNEL PowerTrench MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 3W and a drain to source breakdown voltage of 30V. The device features a continuous drain current of 23A and a drain to source resistance of 2.4mR. It is RoHS compliant and packaged in a SOIC-8 package.
Sign in to ask questions about the Onsemi FDS7088N7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDS7088N7 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 23A |
| Current Rating | 23A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 2.4mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 36ns |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 3.845nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3W |
| Rds On Max | 3mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 62ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDS7088N7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
