
N-channel MOSFET, surface mount, SOIC package. Features 30V drain-source breakdown voltage and 13.5A continuous drain current. Offers low 7.5mΩ drain-source on-resistance at 10Vgs. Operates from -55°C to 150°C with 2.5W maximum power dissipation. Includes fast switching times with 9ns turn-on and 46ns turn-off delays. RoHS compliant.
Sign in to ask questions about the Onsemi FDS7764S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDS7764S technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 13.5A |
| Current Rating | 13.5A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 7.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 75MR |
| Dual Supply Voltage | 30V |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 2.8nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Nominal Vgs | 1.4V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 7.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Termination | SMD/SMT |
| Threshold Voltage | 1.4V |
| Turn-Off Delay Time | 46ns |
| Turn-On Delay Time | 9ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDS7764S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
