P-channel MOSFET with 30V drain-source breakdown voltage and 16A continuous drain current. Features low 7.2mΩ drain-source resistance (Rds On Max) and 2.5W power dissipation. Packaged in an 8-pin SOIC for surface mounting, this component offers fast switching with 20ns turn-on and 55ns fall times. Operating temperature range from -55°C to 150°C, it is RoHS compliant and lead-free.
Sign in to ask questions about the Onsemi FDS7779Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDS7779Z technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 16A |
| Current Rating | -16A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 7.2mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 55ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 1.75mm |
| Input Capacitance | 3.8nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 7.2mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 20ns |
| DC Rated Voltage | -30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDS7779Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.