
N-Channel PowerTrench® SyncFET™ MOSFET, single element configuration, offering 30V drain-source breakdown voltage and 18A continuous drain current. Features low 4.8mΩ drain-source on-resistance and 2.67nF input capacitance. Operates within -55°C to 150°C temperature range with 1W maximum power dissipation. Packaged in SOIC for surface mounting, tape and reel delivery.
Onsemi FDS8672S technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 18A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 4.8mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 4.8MR |
| Element Configuration | Single |
| Fall Time | 4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 2.67nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Vgs | 2.1V |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1W |
| Rds On Max | 4.8mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench®, SyncFET™ |
| Threshold Voltage | 2.1V |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 12ns |
| Weight | 0.13g |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
