
N-channel JFET, single element configuration, surface mount SOIC package. Features 30V drain-to-source breakdown voltage and 4mΩ drain-to-source on-resistance. Continuous drain current capability of 20A with a maximum power dissipation of 2.5W. Operates within a temperature range of -55°C to 150°C, with a fall time of 12ns and turn-off delay of 55ns. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FDS8812NZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDS8812NZ technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 20A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 4mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 4MR |
| Element Configuration | Single |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 6.925nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 4mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 55ns |
| Weight | 0.13g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDS8812NZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
