
N-Channel PowerTrench® MOSFET, surface mount, SOIC package. Features 30V drain-source breakdown voltage and 15A continuous drain current. Offers a low 7.0mΩ drain-source on-resistance at a nominal gate-source voltage of 1.8V. Includes fast switching characteristics with a 7ns fall time. Maximum power dissipation is 2.5W, operating temperature range from -55°C to 150°C. RoHS compliant and lead-free.
Onsemi FDS8817NZ technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 15A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 7MR |
| Element Configuration | Single |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 2.4nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Nominal Vgs | 1.8V |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 7mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 1.8V |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 11ns |
| Weight | 0.13g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDS8817NZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
