
N-Channel MOSFET, 30V Vds, 10.2A continuous drain current, and 14mΩ maximum drain-source on-resistance. Features a 2.5W power dissipation, 897pF input capacitance, and operates within a -55°C to 150°C temperature range. This surface-mount component is supplied in a SOIC package on a 2500-piece tape and reel.
Onsemi FDS8878 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 10.2A |
| Current Rating | 10.2A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 14mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 14MR |
| Element Configuration | Single |
| Fall Time | 18ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 897pF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Nominal Vgs | 2.5V |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 14mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 2.5V |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 9ns |
| DC Rated Voltage | 30V |
| Weight | 0.13g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDS8878 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
