
N-channel JFET, single element, surface mount transistor in SOIC N package. Features 30V drain-to-source breakdown voltage and 7.9A continuous drain current. Offers low 22mΩ drain-to-source resistance (Rds On Max) and 830pF input capacitance. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 2.5W. Includes 5ns fall time and 18ns turn-off delay time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FDS9412 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC N |
| Continuous Drain Current (ID) | 7.9A |
| Current Rating | 7.9A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 22mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 830pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 22mR |
| Turn-Off Delay Time | 18ns |
| DC Rated Voltage | 30V |
| Weight | 0.13g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi FDS9412 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
