
Dual P-Channel MOSFET, Surface Mount, SOIC package. Features -60V Drain to Source Breakdown Voltage, 2.9A Continuous Drain Current, and 105mΩ Drain-Source On Resistance. Operates with a Gate to Source Voltage up to 20V, offering a -1.6V Threshold Voltage. Includes 1.02nF Input Capacitance and 2W Power Dissipation. RoHS compliant, with a maximum operating temperature of 150°C.
Checking distributor stock and pricing after the page loads.
Onsemi FDS9958 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 2.9A |
| Drain to Source Breakdown Voltage | -60V |
| Drain to Source Resistance | 105mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 105MR |
| Element Configuration | Dual |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.575mm |
| Input Capacitance | 1.02nF |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rds On Max | 105mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | -1.6V |
| Turn-Off Delay Time | 27ns |
| Turn-On Delay Time | 6ns |
| Weight | 0.187g |
| Width | 3.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
