
N-Channel MOSFET, 100V Drain-Source Breakdown Voltage, 3.7A Continuous Drain Current, and 120mΩ Maximum Drain-Source On-Resistance. This single-element PowerTrench® MOSFET features a SOT-223 surface mount package, 3W maximum power dissipation, and operates within a temperature range of -55°C to 150°C. Key switching characteristics include a 4.5ns fall time, 8.5ns turn-on delay, and 23ns turn-off delay, with an input capacitance of 632pF. This RoHS compliant component is supplied on a 4000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 3.7A |
| Current Rating | 3.7A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 120MR |
| Element Configuration | Single |
| Fall Time | 4.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.6mm |
| Input Capacitance | 632pF |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Vgs | 2.5V |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| Rds On Max | 120mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 2.5V |
| Turn-Off Delay Time | 23ns |
| Turn-On Delay Time | 8.5ns |
| DC Rated Voltage | 100V |
| Weight | 0.2502g |
| Width | 3.56mm |
| RoHS | Compliant |
These are design resources that include the Onsemi FDT3612
Product discontinuance notice from onsemi for various MOSFETs and transistors produced at the Tower Jazz fab, providing end-of-life dates and potential replacement parts.
