
N-Channel PowerTrench® MOSFET, single element configuration, designed for surface mount applications. Features 100V drain-to-source breakdown voltage and 100V drain-to-source voltage (Vdss). Offers a continuous drain current of 3.2A and a maximum on-resistance (Rds On) of 108mΩ. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 2.2W. Includes fast switching characteristics with a fall time of 1.5ns and turn-on delay time of 3.8ns. Packaged in SOT-223 for tape and reel distribution.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 3.2A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 108mR |
| Drain to Source Voltage (Vdss) | 100V |
| Element Configuration | Single |
| Fall Time | 1.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.7mm |
| Input Capacitance | 315pF |
| Length | 3.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.2W |
| Mount | Surface Mount |
| Nominal Vgs | 1.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.2W |
| Radiation Hardening | No |
| Rds On Max | 108mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 1.5V |
| Turn-Off Delay Time | 10ns |
| Turn-On Delay Time | 3.8ns |
| Weight | 0.2502g |
| Width | 6.7mm |
| RoHS | Compliant |
