
Trans MOSFET N-CH 30V 3-Pin(3+Tab) TO-251 Rail
Onsemi FDU6670AS technical specifications.
| Package/Case | TO-251 |
| Continuous Drain Current (ID) | 76A |
| Drain to Source Breakdown Voltage | 30V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 70W |
| RoHS | Compliant |
No datasheet is available for this part.
