
The FDU6688 is a 30V N-CHANNEL Power MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 83W and a continuous drain current of 84A. The device is packaged in a TO-251-3 package and is lead free. It has an input capacitance of 3.845nF and a drain to source resistance of 4mR. The FDU6688 is a PowerTrench MOSFET with a turn-off delay time of 62ns and a fall time of 36ns.
Sign in to ask questions about the Onsemi FDU6688 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDU6688 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 84A |
| Current Rating | 84A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 4mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 36ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.845nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 83W |
| Rds On Max | 5mR |
| Series | PowerTrench® |
| Turn-Off Delay Time | 62ns |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDU6688 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.