
The FDU6696 is a TO-251 packaged N-channel MOSFET with a breakdown voltage of 30V and a continuous drain current of 50A. It has a maximum operating temperature range of -55°C to 175°C and a power dissipation of 3.8W. The device is RoHS compliant and features a drain to source resistance of 8mR and a turn-off delay time of 27ns.
Onsemi FDU6696 technical specifications.
| Package/Case | TO-251 |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 8mR |
| Fall Time | 17ns |
| Gate to Source Voltage (Vgs) | 16V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.8W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 27ns |
| RoHS | Compliant |
No datasheet is available for this part.