
The FDU7030BL is a 30V N-CHANNEL MOSFET with a continuous drain current rating of 56A and a drain to source resistance of 9.5mR. It has a maximum power dissipation of 60W and is packaged in a TO-251-3 through hole package. The device operates over a temperature range of -55°C to 175°C and is lead free. The FDU7030BL is part of the PowerTrench series from Onsemi.
Onsemi FDU7030BL technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 56A |
| Current Rating | 56A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 9.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.425nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.8W |
| Rds On Max | 9.5mR |
| Series | PowerTrench® |
| Turn-Off Delay Time | 31ns |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDU7030BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
