
The FDU8874 is a high-power N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a drain to source breakdown voltage of 30V and a maximum power dissipation of 110W. The device is packaged in a TO-251-3 package and is suitable for through-hole mounting. The FDU8874 is compliant with RoHS regulations and is lead-free.
Sign in to ask questions about the Onsemi FDU8874 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDU8874 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 116A |
| Current Rating | 116A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 5.1mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 37ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.99nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 110W |
| Rds On Max | 5.1mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 47ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDU8874 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
