
N-CHANNEL Power Field-Effect Transistor featuring a 30V Drain to Source Breakdown Voltage and a maximum Drain to Source On Resistance of 15mR. This component offers a continuous drain current of 40A and a maximum power dissipation of 40W. Packaged in a TO-251-3 through-hole mount, it operates across a temperature range of -55°C to 175°C. Key switching characteristics include a fall time of 27ns and a turn-off delay time of 38ns, with an input capacitance of 880pF. This RoHS compliant and Lead Free transistor is supplied in rail/tube packaging.
Sign in to ask questions about the Onsemi FDU8878 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDU8878 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 40A |
| Current Rating | 40A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 15mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 15MR |
| Fall Time | 27ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 880pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 40W |
| Rds On Max | 15mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 38ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDU8878 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.