
N-Channel JFET transistor for surface mount applications. Features 25V drain-source breakdown voltage and 680mA continuous drain current. Offers a low drain-source on-resistance of 450mΩ. Operates within a temperature range of -55°C to 150°C. Supplied in a SOT-23 package on a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FDV303N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 680mA |
| Current | 12A |
| Current Rating | 680mA |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 450mR |
| Drain to Source Voltage (Vdss) | 25V |
| Drain-source On Resistance-Max | 450mR |
| Dual Supply Voltage | 25V |
| Fall Time | 8.5ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.93mm |
| Input Capacitance | 50pF |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Nominal Vgs | 800mV |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Rds On Max | 450mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | 800mV |
| Turn-Off Delay Time | 17ns |
| Turn-On Delay Time | 3ns |
| Voltage | 20V |
| DC Rated Voltage | 25V |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDV303N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
