Onsemi FDV303N_NB9U008 technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 680mA |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 450mR |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 8.5ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 50pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| Rds On Max | 450mR |
| Turn-Off Delay Time | 17ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDV303N_NB9U008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
