
Onsemi FDW2502PZ technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 4.4A |
| Drain to Source Breakdown Voltage | 20V |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 60ns |
| RoHS | Not Compliant |
No datasheet is available for this part.
