
P-channel MOSFET, 20V Drain-Source Voltage (Vdss), 5.3A Continuous Drain Current (ID), and 22mΩ Rds On Max. Features a 1.015nF Input Capacitance, 800mV Threshold Voltage, and 13ns Turn-On Delay Time. Packaged in an 8-TSSOP surface mount configuration, this component offers 1W Max Power Dissipation and operates within a -55°C to 150°C temperature range. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FDW2506P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDW2506P technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 5.3A |
| Current Rating | -5.3A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 22mR |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1mm |
| Input Capacitance | 1.015nF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1W |
| Rds On Max | 22mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 800mV |
| Turn-Off Delay Time | 75ns |
| Turn-On Delay Time | 13ns |
| DC Rated Voltage | -20V |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDW2506P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
