
Surface mountable N-channel MOSFET with 20V drain-source breakdown voltage and 7.5A continuous drain current. Features 19mΩ Rds On, 1.6W power dissipation, and 13ns fall time. Operates from -55°C to 150°C, with 2.152nF input capacitance and 35ns turn-off delay. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Onsemi FDW2507NZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDW2507NZ technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 7.5A |
| Current Rating | 7.5A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 19mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 13ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 2.152nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.6W |
| Rds On Max | 19mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 35ns |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDW2507NZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
