
N-Channel MOSFET, 20V Drain-Source Breakdown Voltage, 7.1A Continuous Drain Current. Features 20mΩ Max Drain-Source On-Resistance and 1.6W Max Power Dissipation. Operates with a 12V Gate-Source Voltage and offers a 800mV Threshold Voltage. Packaged in an 8-TSSOP for surface mounting, this RoHS compliant component has a fall time of 84ns and turn-off delay of 41ns.
Sign in to ask questions about the Onsemi FDW2511NZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDW2511NZ technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 7.1A |
| Current Rating | 7.1A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 20mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 84ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 1nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.6W |
| Rds On Max | 20mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 800mV |
| Turn-Off Delay Time | 41ns |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDW2511NZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.