
Dual N-channel MOSFET, 20V drain-source breakdown voltage, 6A continuous drain current, and 28mΩ maximum drain-source on-resistance. Features include 8ns turn-on delay, 47ns turn-off delay, and 57ns fall time. This surface-mount component operates from -55°C to 150°C with a maximum power dissipation of 1.6W. Packaged in a lead-free, RoHS-compliant TSSOP for tape and reel distribution.
Sign in to ask questions about the Onsemi FDW2512NZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDW2512NZ technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 6A |
| Current Rating | 6A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 28mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 57ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1mm |
| Input Capacitance | 670pF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.6W |
| Rds On Max | 28mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 47ns |
| Turn-On Delay Time | 8ns |
| DC Rated Voltage | 20V |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDW2512NZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
