
The FDW2515NZ is a N-CHANNEL MOSFET with a continuous drain current of 5.8A and a drain to source breakdown voltage of 20V. It features a drain to source resistance of 22mR and a gate to source voltage of 12V. The device operates within a temperature range of -55°C to 150°C and is packaged in TSSOP. The FDW2515NZ is RoHS compliant and available in quantities of 2500 per reel.
Sign in to ask questions about the Onsemi FDW2515NZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDW2515NZ technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 5.8A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 22mR |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.6W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDW2515NZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
