
N/P-Channel MOSFET, 20V Drain to Source Voltage, 21mΩ Rds On Max, and 3.8A Continuous Drain Current. This surface mount component features a TSSOP package with a maximum power dissipation of 1W and an operating temperature range of -55°C to 150°C. Input capacitance is 1.082nF, with a 34ns turn-off delay time. RoHS compliant and lead-free.
Sign in to ask questions about the Onsemi FDW2521C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDW2521C technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 3.8A |
| Current Rating | 5.5A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 21mR |
| Drain to Source Voltage (Vdss) | 20V |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1mm |
| Input Capacitance | 1.082nF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1W |
| Rds On Max | 21mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 800mV |
| Turn-Off Delay Time | 34ns |
| DC Rated Voltage | 20V |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDW2521C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
