
N-channel MOSFET with 30V drain-source breakdown voltage and 8.2A continuous drain current. Features 15mΩ maximum drain-source on-resistance and 1.6W power dissipation. Operates from -55°C to 150°C, with a 12V gate-source voltage. Packaged in an 8-pin TSSOP for surface mounting, supplied on tape and reel.
Sign in to ask questions about the Onsemi FDW2601NZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDW2601NZ technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 8.2A |
| Current Rating | 8.2A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 15mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 57ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 1.84nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.6W |
| Rds On Max | 15mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 69ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDW2601NZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
