
Dual N-channel MOSFET, 20V Vds, 4.5A continuous drain current. Features 32mΩ Rds On at 10V Vgs, 1V threshold voltage, and 630pF input capacitance. Packaged in an 8-pin TSSOP for surface mounting, this component offers 1W power dissipation and operates from -55°C to 150°C. Lead-free and RoHS compliant.
Sign in to ask questions about the Onsemi FDW9926A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDW9926A technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 4.5A |
| Current Rating | 4.5A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 32mR |
| Drain to Source Voltage (Vdss) | 20V |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 630pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1W |
| Rds On Max | 32mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 15ns |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDW9926A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
