
P-channel JFET with a -20V drain-source breakdown voltage and 350mA continuous drain current. Features a low 1.2Ω maximum drain-source on-resistance and a threshold voltage of -1V. Operates across a wide temperature range from -55°C to 150°C, with a maximum power dissipation of 625mW. This surface-mount component offers fast switching speeds with a 6ns turn-on delay and 13ns fall time.
Checking distributor stock and pricing after the page loads.
| Package/Case | SC |
| Continuous Drain Current (ID) | 350mA |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 500mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 1.2R |
| Dual Supply Voltage | -20V |
| Element Configuration | Single |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.78mm |
| Input Capacitance | 100pF |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Surface Mount |
| Nominal Vgs | -1V |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 630mW |
| Radiation Hardening | No |
| Rds On Max | 1.2R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Termination | SMD/SMT |
| Threshold Voltage | -1V |
| Turn-Off Delay Time | 8ns |
| Turn-On Delay Time | 6ns |
| Weight | 0.03g |
| Width | 0.98mm |
| RoHS | Compliant |
