
Dual N-Channel MOSFET, Surface Mount, 20V Drain-Source Voltage (Vdss), 600mA Continuous Drain Current (ID), and 700mΩ Max Drain-Source On Resistance (Rds On). Features include 1V Threshold Voltage, 6pF Input Capacitance, 6ns Turn-On Delay Time, and 8ns Fall Time. This component operates within a -55°C to 150°C temperature range and is supplied in a 3000-piece Tape and Reel package. RoHS compliant and Lead Free.
Onsemi FDY3000NZ technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 600mA |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 250mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 700MR |
| Dual Supply Voltage | 20V |
| Element Configuration | Dual |
| Fall Time | 8ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 0.5mm |
| Input Capacitance | 60pF |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Surface Mount |
| Nominal Vgs | 1V |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Rds On Max | 700mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Termination | SMD/SMT |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 8ns |
| Turn-On Delay Time | 6ns |
| Weight | 0.032g |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDY3000NZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.