Onsemi FDY3001NZ technical specifications.
| Continuous Drain Current (ID) | 200mA |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 5R |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 8ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 60pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 446mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 630mW |
| Rds On Max | 5R |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDY3001NZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
